Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma 840 Series Red Steady Effect Beacon Unit, 12 → 240 V ac/dc, Filament Bulb, AC, DC, IP54

RS Stock No.: 314-7089Brand: WermaManufacturers Part No.: 840.100.00
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 70

Series

840

Component Type

Beacon

Multifunction

No

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Red

Lamp Included

No

Bulb Type

Filament

Supply Voltage

12 → 240 V ac/dc

Height

65.5mm

IP Rating

IP54

Base Diameter

70mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Housing Colour

Black

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 70, 70mm, IP54

The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element

• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity

Approvals

UL listed, CSA, VDE

Stock information temporarily unavailable.

BD 16.242

BD 16.242 Each (Exc. Vat)

BD 17.866

BD 17.866 Each (inc. VAT)

Werma 840 Series Red Steady Effect Beacon Unit, 12 → 240 V ac/dc, Filament Bulb, AC, DC, IP54

BD 16.242

BD 16.242 Each (Exc. Vat)

BD 17.866

BD 17.866 Each (inc. VAT)

Werma 840 Series Red Steady Effect Beacon Unit, 12 → 240 V ac/dc, Filament Bulb, AC, DC, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 70

Series

840

Component Type

Beacon

Multifunction

No

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Red

Lamp Included

No

Bulb Type

Filament

Supply Voltage

12 → 240 V ac/dc

Height

65.5mm

IP Rating

IP54

Base Diameter

70mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Housing Colour

Black

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 70, 70mm, IP54

The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element

• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity

Approvals

UL listed, CSA, VDE