Technical Document
Specifications
Brand
WermaRange
KombiSIGN 70
Series
844
Component Type
Voice Sounder
Current Type
DC
Supply Voltage
24 V dc
Maximum Decibel
88dB
Height
110mm
Base Diameter
70mm
IP Rating
IP54
Housing Colour
Black
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Country of Origin
Germany
Product details
Vocal Elements for KombiSIGN Signal Towers
Features and Benefits
Plays customer specific audio files in mp3 format (tones, songs and spoken texts)
Easy programming via USB connection cable from PC
Excellent sound quality
More than 60 minutes replay capacity
Postitve and negative logic possible
Adjustable sound output
24 Vdc supply
BD 208.803
BD 208.803 Each (Exc. Vat)
BD 229.683
BD 229.683 Each (inc. VAT)
1
BD 208.803
BD 208.803 Each (Exc. Vat)
BD 229.683
BD 229.683 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaRange
KombiSIGN 70
Series
844
Component Type
Voice Sounder
Current Type
DC
Supply Voltage
24 V dc
Maximum Decibel
88dB
Height
110mm
Base Diameter
70mm
IP Rating
IP54
Housing Colour
Black
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Country of Origin
Germany
Product details
Vocal Elements for KombiSIGN Signal Towers
Features and Benefits
Plays customer specific audio files in mp3 format (tones, songs and spoken texts)
Easy programming via USB connection cable from PC
Excellent sound quality
More than 60 minutes replay capacity
Postitve and negative logic possible
Adjustable sound output
24 Vdc supply