Werma 853 Series Red Continuous lighting Beacon, 12 V, Base Mount/ Wall Mount, LED Bulb, IP66, IP67

RS Stock No.: 251-8825Brand: WermaManufacturers Part No.: 853.100.54Distrelec Article No.: 13366795
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Base Mount/ Wall Mount

Bulb Type

LED

Housing Colour

Black

Series

853

Multifunction

Yes

Height

72mm

IP Rating

IP66, IP67

Base Length

85mm

Model Number

853.100.54

Minimum Temperature

-25°C

Base Width

85mm

Maximum Temperature

+50°C

Standards Met

CE

Distrelec Product Id

13366795

Country of Origin

Germany

Stock information temporarily unavailable.

BD 55.368

BD 55.368 Each (Exc. Vat)

BD 60.905

BD 60.905 Each (inc. VAT)

Werma 853 Series Red Continuous lighting Beacon, 12 V, Base Mount/ Wall Mount, LED Bulb, IP66, IP67

BD 55.368

BD 55.368 Each (Exc. Vat)

BD 60.905

BD 60.905 Each (inc. VAT)

Werma 853 Series Red Continuous lighting Beacon, 12 V, Base Mount/ Wall Mount, LED Bulb, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Base Mount/ Wall Mount

Bulb Type

LED

Housing Colour

Black

Series

853

Multifunction

Yes

Height

72mm

IP Rating

IP66, IP67

Base Length

85mm

Model Number

853.100.54

Minimum Temperature

-25°C

Base Width

85mm

Maximum Temperature

+50°C

Standards Met

CE

Distrelec Product Id

13366795

Country of Origin

Germany