Werma Andon SmartBOX Series Andon Box Kit, 4 Lights, 24 V dc, 90 → 250 V ac, Base Mount

RS Stock No.: 849-5403Brand: WermaManufacturers Part No.: 860.000.09
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

Andon SmartBOX

Number of Light Elements

4

Bulb Type

LED

Light Effect

Flashing, Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

79mm

Connection Cable Length

5m

IP Rating

IP30

Supply Voltage

24 V dc, 90 → 250 V ac

Connection Type

Cable

Minimum Temperature

0°C

Housing Colour

Black

Current Consumption

100mA

Maximum Temperature

+40°C

Country of Origin

Thailand

Product details

Werma AndonBOX Kit

In Lean manufacturing Andon refers to any visual display that shows status information on the plant floor. The AndonBOX Kit from Werma, when used in conjunction with a signal tower, can be used to indicate line status, show when a supervisor or engineer is required, and allow operators to stop production for quality issues. The AndonBOX Kit is a 24V system which allows up to 4 tiers to be switched. The mains power supply has interchangeable adaptors for EU, UK and North America, and has a 100-240V input range making it suitable for most countries.

Instant status display at the touch of a button to aid process optimisation
The robust AndonBOX is ideally suited to meet the demands of industrial applications
For use with a signal tower installed away from the Andon product
Universal power supply and interchangeable adaptors enable worldwide use

Supplied with

AndonBOX, mains powered plug-top supply and pre-stripped and terminated 5m cable.

Stock information temporarily unavailable.

BD 152.724

BD 152.724 Each (Exc. Vat)

BD 167.996

BD 167.996 Each (inc. VAT)

Werma Andon SmartBOX Series Andon Box Kit, 4 Lights, 24 V dc, 90 → 250 V ac, Base Mount

BD 152.724

BD 152.724 Each (Exc. Vat)

BD 167.996

BD 167.996 Each (inc. VAT)

Werma Andon SmartBOX Series Andon Box Kit, 4 Lights, 24 V dc, 90 → 250 V ac, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

Andon SmartBOX

Number of Light Elements

4

Bulb Type

LED

Light Effect

Flashing, Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

79mm

Connection Cable Length

5m

IP Rating

IP30

Supply Voltage

24 V dc, 90 → 250 V ac

Connection Type

Cable

Minimum Temperature

0°C

Housing Colour

Black

Current Consumption

100mA

Maximum Temperature

+40°C

Country of Origin

Thailand

Product details

Werma AndonBOX Kit

In Lean manufacturing Andon refers to any visual display that shows status information on the plant floor. The AndonBOX Kit from Werma, when used in conjunction with a signal tower, can be used to indicate line status, show when a supervisor or engineer is required, and allow operators to stop production for quality issues. The AndonBOX Kit is a 24V system which allows up to 4 tiers to be switched. The mains power supply has interchangeable adaptors for EU, UK and North America, and has a 100-240V input range making it suitable for most countries.

Instant status display at the touch of a button to aid process optimisation
The robust AndonBOX is ideally suited to meet the demands of industrial applications
For use with a signal tower installed away from the Andon product
Universal power supply and interchangeable adaptors enable worldwide use

Supplied with

AndonBOX, mains powered plug-top supply and pre-stripped and terminated 5m cable.