Werma BWM 890 Series Green Steady Beacon, 12 → 24 V dc, Base Mount, LED Bulb, IP65

RS Stock No.: 554-699Brand: WermaManufacturers Part No.: 890.220.55Distrelec Article No.: 13366225
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 24 V dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

260mA

Current Type

DC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

Yes

Series

BWM 890

Height

154mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Distrelec Product Id

13366225

Country of Origin

Germany

Product details

LED Beacon/Traffic Light - 890 Series

Clear lens ensures positive signalling effect even in direct sunlight
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens

Traffic Light

Stock information temporarily unavailable.

BD 99.462

BD 99.462 Each (Exc. Vat)

BD 109.408

BD 109.408 Each (inc. VAT)

Werma BWM 890 Series Green Steady Beacon, 12 → 24 V dc, Base Mount, LED Bulb, IP65

BD 99.462

BD 99.462 Each (Exc. Vat)

BD 109.408

BD 109.408 Each (inc. VAT)

Werma BWM 890 Series Green Steady Beacon, 12 → 24 V dc, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

12 → 24 V dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

260mA

Current Type

DC

Base Diameter

150mm

Housing Colour

Grey

Lamp Included

Yes

Series

BWM 890

Height

154mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-30°C

Distrelec Product Id

13366225

Country of Origin

Germany

Product details

LED Beacon/Traffic Light - 890 Series

Clear lens ensures positive signalling effect even in direct sunlight
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens

Traffic Light