Werma 894 Series Green, Red Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb

RS Stock No.: 251-8904Brand: WermaManufacturers Part No.: 894.060.55
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Continuous lighting

Lens Colour

Green, Red

Mounting Style

Wall Mount

Bulb Type

LED

Series

894

Country of Origin

Germany

Stock information temporarily unavailable.

BD 180.422

BD 180.422 Each (Exc. Vat)

BD 198.464

BD 198.464 Each (inc. VAT)

Werma 894 Series Green, Red Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb

BD 180.422

BD 180.422 Each (Exc. Vat)

BD 198.464

BD 198.464 Each (inc. VAT)

Werma 894 Series Green, Red Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Continuous lighting

Lens Colour

Green, Red

Mounting Style

Wall Mount

Bulb Type

LED

Series

894

Country of Origin

Germany