Technical Document
Specifications
Brand
WermaAccessory Type
Bulb
Colour
Clear
Bulb Type
Incandescent
Lamp Base
BA15d
Current Rating
30 mA
Voltage Rating
230 V
Dimensions
52 mm
Product details
Static High Beacon - 815 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Bulbs must be purchased seperately
Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole
BD 4.510
BD 1.128 Each (In a Pack of 4) (Exc. Vat)
BD 4.961
BD 1.241 Each (In a Pack of 4) (inc. VAT)
4
BD 4.510
BD 1.128 Each (In a Pack of 4) (Exc. Vat)
BD 4.961
BD 1.241 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 36 | BD 1.128 | BD 4.510 |
40 - 56 | BD 1.116 | BD 4.466 |
60+ | BD 1.100 | BD 4.400 |
Technical Document
Specifications
Brand
WermaAccessory Type
Bulb
Colour
Clear
Bulb Type
Incandescent
Lamp Base
BA15d
Current Rating
30 mA
Voltage Rating
230 V
Dimensions
52 mm
Product details
Static High Beacon - 815 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Bulbs must be purchased seperately
Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole