Werma 960 Series Side Mounting Bracket

RS Stock No.: 238-4472Brand: WermaManufacturers Part No.: 960.000.65
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

eSIGN

Series

960

Component Type

Side Mounting Bracket

Multifunction

No

Height

99mm

Base Diameter

70mm

Housing Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.930

BD 6.930 Each (Exc. Vat)

BD 7.623

BD 7.623 Each (inc. VAT)

Werma 960 Series Side Mounting Bracket

BD 6.930

BD 6.930 Each (Exc. Vat)

BD 7.623

BD 7.623 Each (inc. VAT)

Werma 960 Series Side Mounting Bracket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Range

eSIGN

Series

960

Component Type

Side Mounting Bracket

Multifunction

No

Height

99mm

Base Diameter

70mm

Housing Colour

Black

Country of Origin

Germany