Werma Contact Box for Use with KombiSIGN 50/70/71, IP54

RS Stock No.: 849-5327Brand: WermaManufacturers Part No.: 975.840.04
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Component Type

Contact Box

For Use With

KombiSIGN 50/70/71

Height

46mm

IP Rating

IP54

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

Werma Signal Tower Accessories and Fittings

A range of accessories for mounting Werma modular signal towers.

Stock information temporarily unavailable.

BD 21.642

BD 21.642 Each (Exc. Vat)

BD 23.806

BD 23.806 Each (inc. VAT)

Werma Contact Box for Use with KombiSIGN 50/70/71, IP54

BD 21.642

BD 21.642 Each (Exc. Vat)

BD 23.806

BD 23.806 Each (inc. VAT)

Werma Contact Box for Use with KombiSIGN 50/70/71, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Component Type

Contact Box

For Use With

KombiSIGN 50/70/71

Height

46mm

IP Rating

IP54

Base Diameter

70mm

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

Werma Signal Tower Accessories and Fittings

A range of accessories for mounting Werma modular signal towers.