Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

West Instruments N2300 Process Indicator, 49 x 25mm, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 292-0192Brand: West InstrumentsManufacturers Part No.: N2300Y0001
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Supply Voltage

100 V ac, 240 V ac

Size

49 x 25mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Range

N 2300

Series

N2300

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West N2300 Temperature Controller

The West N2300 offers real flexibility as it can be used as a controller or an indicator.

The instrument has the largest red or green digital display in a 1/32 DIN package. In addition to the red or green display the N2300 benefits from three additional multi-colour LEDs to indicate process, alarm and configuration statuses.

The large, tactile rubberized keys provide a more practical human interface which is complemented with a specially developed hands-free PID tuning algorithm, Easy-Tune, which continuously monitors and improves control. Alternatively the instrument can be manually fine-tuned for a specific application. The N2300 indicator has up to two outputs (relay or solid state driver) for alarm. The controller version can have an additional relay or RS232 serial communications.

• Simple straight forward operation for easy setup
• Largest 4 digit red/green digital display in a 1/32 DIN package
• PID control for (auto-tuning) hands-free operation with manual override tune capability for specialized applications
• Solid state relay SSR for primary control and alarming
• Optional second alarm relay (option) or RS-485 communication

West Instruments N Series Temperature Controllers

Stock information temporarily unavailable.

BD 119.158

BD 119.158 Each (Exc. Vat)

BD 131.074

BD 131.074 Each (inc. VAT)

West Instruments N2300 Process Indicator, 49 x 25mm, 100 V ac, 240 V ac Supply Voltage

BD 119.158

BD 119.158 Each (Exc. Vat)

BD 131.074

BD 131.074 Each (inc. VAT)

West Instruments N2300 Process Indicator, 49 x 25mm, 100 V ac, 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

100 V ac, 240 V ac

Size

49 x 25mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Range

N 2300

Series

N2300

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West N2300 Temperature Controller

The West N2300 offers real flexibility as it can be used as a controller or an indicator.

The instrument has the largest red or green digital display in a 1/32 DIN package. In addition to the red or green display the N2300 benefits from three additional multi-colour LEDs to indicate process, alarm and configuration statuses.

The large, tactile rubberized keys provide a more practical human interface which is complemented with a specially developed hands-free PID tuning algorithm, Easy-Tune, which continuously monitors and improves control. Alternatively the instrument can be manually fine-tuned for a specific application. The N2300 indicator has up to two outputs (relay or solid state driver) for alarm. The controller version can have an additional relay or RS232 serial communications.

• Simple straight forward operation for easy setup
• Largest 4 digit red/green digital display in a 1/32 DIN package
• PID control for (auto-tuning) hands-free operation with manual override tune capability for specialized applications
• Solid state relay SSR for primary control and alarming
• Optional second alarm relay (option) or RS-485 communication

West Instruments N Series Temperature Controllers