Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

West Instruments PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 365-2531Brand: West InstrumentsManufacturers Part No.: N6400Z210000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

PID Function Only

Panel Depth

120mm

Stock information temporarily unavailable.

P.O.A.

West Instruments PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage

P.O.A.

West Instruments PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

PID Function Only

Panel Depth

120mm