West Instruments N6600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply

RS Stock No.: 260-1790Brand: West InstrumentsManufacturers Part No.: N6600Z210000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 6600

Series

N6600

Additional Functionality

ON/OFF

Panel Depth

120mm

Country of Origin

United Kingdom

Product details

West N6600 Temperature Controller

The West N6600 is a 1/16DIN controller that is designed specifically to provide quality process control for the Plastics Extrusion Market.

This control features a special Heater Break Alarm Function which works similar to an amp meter, but alerts the operator to heater failures when they occur and prior to production problems. Quick Transfer is a one shot operation which automatically sets the alarm condition for the heater break and is based on the nominal current value. Quick Transfer allows for the automatic entry of setpoints for the heater break alarm. In addition, the Auto/Manual key can be configured for fast access to display amps or process temperature by a single key stroke.

Soft Start prevents premature heater failure due to high levels of moisture in heaters at start-up. Soft Start is included on this control, and is used to dry heaters out prior to production. Soft-start is used in injection molding hot runner and other cartridge heater applications. The N6600 controller incorporates our advanced tuning algorithms, with selectable pre-tune and self-tuning. The pre-tune is used on start-up and is a one-step tuning algorithm designed to get you to setpoint fast with self-tuning being enabled near setpoint and normal operating conditions to control overshoot. The self-tune is a continuous tuning algorithm or sometimes referred to as adaptive tuning. This control can also be manual fine-tuned for specific applications

• Four outputs, one sensor input, one current transformer input, plus RS-485 communications option
• Heater break alarms reduce scrap and improve quality by detecting heater loss prior to production problems
• Two standard tuning algorithms: Pre-tune for fast start-up and Self-tune adaptive tuning
• Quick transfer automatically sets heater break alarm conditions based on the nominal current value
• Soft Start prevents premature heater failure due to high levels of moisture in heaters at start-up

Approvals

UL recognised

West Instruments N Series Temperature Controllers

Stock information temporarily unavailable.

BD 180.169

BD 180.169 Each (Exc. Vat)

BD 198.186

BD 198.186 Each (inc. VAT)

West Instruments N6600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply

BD 180.169

BD 180.169 Each (Exc. Vat)

BD 198.186

BD 198.186 Each (inc. VAT)

West Instruments N6600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 6600

Series

N6600

Additional Functionality

ON/OFF

Panel Depth

120mm

Country of Origin

United Kingdom

Product details

West N6600 Temperature Controller

The West N6600 is a 1/16DIN controller that is designed specifically to provide quality process control for the Plastics Extrusion Market.

This control features a special Heater Break Alarm Function which works similar to an amp meter, but alerts the operator to heater failures when they occur and prior to production problems. Quick Transfer is a one shot operation which automatically sets the alarm condition for the heater break and is based on the nominal current value. Quick Transfer allows for the automatic entry of setpoints for the heater break alarm. In addition, the Auto/Manual key can be configured for fast access to display amps or process temperature by a single key stroke.

Soft Start prevents premature heater failure due to high levels of moisture in heaters at start-up. Soft Start is included on this control, and is used to dry heaters out prior to production. Soft-start is used in injection molding hot runner and other cartridge heater applications. The N6600 controller incorporates our advanced tuning algorithms, with selectable pre-tune and self-tuning. The pre-tune is used on start-up and is a one-step tuning algorithm designed to get you to setpoint fast with self-tuning being enabled near setpoint and normal operating conditions to control overshoot. The self-tune is a continuous tuning algorithm or sometimes referred to as adaptive tuning. This control can also be manual fine-tuned for specific applications

• Four outputs, one sensor input, one current transformer input, plus RS-485 communications option
• Heater break alarms reduce scrap and improve quality by detecting heater loss prior to production problems
• Two standard tuning algorithms: Pre-tune for fast start-up and Self-tune adaptive tuning
• Quick transfer automatically sets heater break alarm conditions based on the nominal current value
• Soft Start prevents premature heater failure due to high levels of moisture in heaters at start-up

Approvals

UL recognised

West Instruments N Series Temperature Controllers