West Instruments P4100 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 100 → 240 V ac Supply Voltage

RS Stock No.: 482-6389Brand: West InstrumentsManufacturers Part No.: P4100-2700-0000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Linear

Supply Voltage

100 → 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 4100

Series

P4100

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 4100+ Temperature Controller

The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.

The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers

Stock information temporarily unavailable.

BD 330.506

BD 330.506 Each (Exc. Vat)

BD 363.557

BD 363.557 Each (inc. VAT)

West Instruments P4100 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 100 → 240 V ac Supply Voltage

BD 330.506

BD 330.506 Each (Exc. Vat)

BD 363.557

BD 363.557 Each (inc. VAT)

West Instruments P4100 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Linear, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Linear

Supply Voltage

100 → 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 4100

Series

P4100

Additional Functionality

ON/OFF

Panel Depth

110mm

Display Colour

Red

Country of Origin

United Kingdom

Product details

West 4100+ Temperature Controller

The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.

The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers