Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Western Digital My Passport Portable HDD Storage 2.5 inch 5 TB External Hard Disk Drive

RS Stock No.: 256-5993Brand: Western DigitalManufacturers Part No.: 1413912Distrelec Article No.: 30177151
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

HDD

Model

My Passport Portable HDD Storage

Internal/External

External

Form Factor

2.5 inch

Industrial

Yes

Capacity

5 TB

Interface

USB 3.2

Distrelec Product Id

30177151

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 130.447

BD 130.447 Each (Exc. Vat)

BD 143.492

BD 143.492 Each (inc. VAT)

Western Digital My Passport Portable HDD Storage 2.5 inch 5 TB External Hard Disk Drive

BD 130.447

BD 130.447 Each (Exc. Vat)

BD 143.492

BD 143.492 Each (inc. VAT)

Western Digital My Passport Portable HDD Storage 2.5 inch 5 TB External Hard Disk Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

HDD

Model

My Passport Portable HDD Storage

Internal/External

External

Form Factor

2.5 inch

Industrial

Yes

Capacity

5 TB

Interface

USB 3.2

Distrelec Product Id

30177151

Country of Origin

Thailand