Western Digital WD BLUE 3D NAND SATA 2.5 inch 250 GB Internal SSD

Technical Document
Specifications
Brand
Western DigitalHard Drive Type
SSD
Model
WD BLUE 3D NAND SATA
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Interface
SATA III
Capacity
250 GB
Country of Origin
Malaysia
BD 37.372
BD 37.372 Each (Exc. Vat)
BD 41.109
BD 41.109 Each (inc. VAT)
1
BD 37.372
BD 37.372 Each (Exc. Vat)
BD 41.109
BD 41.109 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Western DigitalHard Drive Type
SSD
Model
WD BLUE 3D NAND SATA
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Interface
SATA III
Capacity
250 GB
Country of Origin
Malaysia