Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wickmann 20A F Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 174-0619Brand: WickmannManufacturers Part No.: 0314020.MXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

20A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

314

Fuse Standard

RoHS, E10480

Country of Origin

China

Stock information temporarily unavailable.

BD 7.140

BD 0.714 Each (In a Pack of 10) (Exc. Vat)

BD 7.854

BD 0.785 Each (In a Pack of 10) (inc. VAT)

Wickmann 20A F Ceramic Cartridge Fuse, 6.3 x 32mm

BD 7.140

BD 0.714 Each (In a Pack of 10) (Exc. Vat)

BD 7.854

BD 0.785 Each (In a Pack of 10) (inc. VAT)

Wickmann 20A F Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.714BD 7.140
50 - 90BD 0.677BD 6.772
100 - 240BD 0.667BD 6.668
250+BD 0.630BD 6.300

Technical Document

Specifications

Current Rating

20A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

314

Fuse Standard

RoHS, E10480

Country of Origin

China