Technical Document
Specifications
Brand
WickmannCurrent Rating
5A
Voltage Rating
125V
Fuse Speed
FF
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.69mm
Body Height
2.69mm
Breaking Capacity at Maximum Voltage Rating
100 A @100 V ac (PSE), 10000 A @ 75 V dc, 300 A @ 32 V dc, 50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Series
453
Maximum Operating Temperature
+125°C
Resistance
0.12Ω
Dimensions
6.1 x 2.69 x 2.69mm
Country of Origin
Philippines
BD 2.640
BD 0.528 Each (In a Pack of 5) (Exc. Vat)
BD 2.904
BD 0.581 Each (In a Pack of 5) (inc. VAT)
5
BD 2.640
BD 0.528 Each (In a Pack of 5) (Exc. Vat)
BD 2.904
BD 0.581 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.528 | BD 2.640 |
50 - 120 | BD 0.390 | BD 1.952 |
125 - 245 | BD 0.380 | BD 1.898 |
250+ | BD 0.374 | BD 1.870 |
Technical Document
Specifications
Brand
WickmannCurrent Rating
5A
Voltage Rating
125V
Fuse Speed
FF
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.69mm
Body Height
2.69mm
Breaking Capacity at Maximum Voltage Rating
100 A @100 V ac (PSE), 10000 A @ 75 V dc, 300 A @ 32 V dc, 50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Series
453
Maximum Operating Temperature
+125°C
Resistance
0.12Ω
Dimensions
6.1 x 2.69 x 2.69mm
Country of Origin
Philippines