Wieland 8142 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

RS Stock No.: 181-4260Brand: WielandManufacturers Part No.: 25.602.2353.0
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wieland

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Series

8142

Depth

11.5mm

Length

15mm

Width

13mm

Country of Origin

Germany

Product details

Plug-in Terminals (Wieland)

A range of Plug in Terminals, suitable for mating with PCB headers (stock no. 181-4204 or range), allowing simultaneous connection of multiple conductors to a PCB.
The conductors are connected by screw to the female contacts and are tightened using a conductor protective flat pin terminal. The conductors should have a nominal cross section 2.5 mm².
These Plug In Terminals are rated at 10 A / 250 V.

5.0mm Pitch - Wieland

Stock information temporarily unavailable.

BD 8.415

BD 0.842 Each (In a Pack of 10) (Exc. Vat)

BD 9.257

BD 0.926 Each (In a Pack of 10) (inc. VAT)

Wieland 8142 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

BD 8.415

BD 0.842 Each (In a Pack of 10) (Exc. Vat)

BD 9.257

BD 0.926 Each (In a Pack of 10) (inc. VAT)

Wieland 8142 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.842BD 8.415
250 - 740BD 0.814BD 8.140
750 - 1990BD 0.792BD 7.920
2000 - 3990BD 0.776BD 7.755
4000+BD 0.759BD 7.590

Technical Document

Specifications

Brand

Wieland

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Series

8142

Depth

11.5mm

Length

15mm

Width

13mm

Country of Origin

Germany

Product details

Plug-in Terminals (Wieland)

A range of Plug in Terminals, suitable for mating with PCB headers (stock no. 181-4204 or range), allowing simultaneous connection of multiple conductors to a PCB.
The conductors are connected by screw to the female contacts and are tightened using a conductor protective flat pin terminal. The conductors should have a nominal cross section 2.5 mm².
These Plug In Terminals are rated at 10 A / 250 V.

5.0mm Pitch - Wieland