Wieland RST Mini Series Mini Connector, 5-Pole, Female, 1-Way, Cable Mount, 16A, IP66, IP68, IP69

RS Stock No.: 144-2932Brand: WielandManufacturers Part No.: 46.051.4553.6
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST Mini

Gender

Female

Number Of Ways

1

Plug/Socket

Socket

Colour

Turquoise

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.25 → 1.5 mm²

Strain Relief

Yes

Contact Material

Brass

Diameter

24.9mm

Contact Plating

Silver

Country of Origin

Germany

Stock information temporarily unavailable.

BD 654.500

BD 6.545 Each (In a Box of 100) (Exc. Vat)

BD 719.950

BD 7.199 Each (In a Box of 100) (inc. VAT)

Wieland RST Mini Series Mini Connector, 5-Pole, Female, 1-Way, Cable Mount, 16A, IP66, IP68, IP69

BD 654.500

BD 6.545 Each (In a Box of 100) (Exc. Vat)

BD 719.950

BD 7.199 Each (In a Box of 100) (inc. VAT)

Wieland RST Mini Series Mini Connector, 5-Pole, Female, 1-Way, Cable Mount, 16A, IP66, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST Mini

Gender

Female

Number Of Ways

1

Plug/Socket

Socket

Colour

Turquoise

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.25 → 1.5 mm²

Strain Relief

Yes

Contact Material

Brass

Diameter

24.9mm

Contact Plating

Silver

Country of Origin

Germany