Wieland RST16i2/3 Series Mini Connector, 5-Pole, Male, Cable Mount, 16A, IP66, IP68, IP69

RS Stock No.: 144-2935Brand: WielandManufacturers Part No.: 46.052.4553.1
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST16i2/3

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.25 → 1.5 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

24mm

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 654.500

BD 6.545 Each (In a Box of 100) (Exc. Vat)

BD 719.950

BD 7.199 Each (In a Box of 100) (inc. VAT)

Wieland RST16i2/3 Series Mini Connector, 5-Pole, Male, Cable Mount, 16A, IP66, IP68, IP69

BD 654.500

BD 6.545 Each (In a Box of 100) (Exc. Vat)

BD 719.950

BD 7.199 Each (In a Box of 100) (inc. VAT)

Wieland RST16i2/3 Series Mini Connector, 5-Pole, Male, Cable Mount, 16A, IP66, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST16i2/3

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.25 → 1.5 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

24mm

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more