Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wieland 57.503.0055.0 WK Series Grey, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 777-0254Brand: WielandManufacturers Part No.: 57.503.0055.0 - WK 2,5 / U /V0
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wieland

Colour

Grey

Number of Levels

Single

American Wire Gauge

22 → 12 AWG, 24 → 12AWG

Series

WK

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

1 kV

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

Product details

Feed-Through Blocks with Screw Connection, Universal Mounting, Type WK

Selos

You may be interested in
Stock information temporarily unavailable.

BD 5.698

BD 5.698 1 Pack of 10 (Exc. Vat)

BD 6.268

BD 6.268 1 Pack of 10 (inc. VAT)

Wieland 57.503.0055.0 WK Series Grey, 2.5mm², Single-Level, Screw Termination

BD 5.698

BD 5.698 1 Pack of 10 (Exc. Vat)

BD 6.268

BD 6.268 1 Pack of 10 (inc. VAT)

Wieland 57.503.0055.0 WK Series Grey, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wieland

Colour

Grey

Number of Levels

Single

American Wire Gauge

22 → 12 AWG, 24 → 12AWG

Series

WK

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

1 kV

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

Product details

Feed-Through Blocks with Screw Connection, Universal Mounting, Type WK

Selos

You may be interested in