Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wieland flare Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 469-4148Brand: WielandManufacturers Part No.: 80.010.4521.0
brand-logo

Technical Document

Specifications

Brand

Wieland

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Flare

Number of Poles

1

Minimum Input Voltage

9V

Maximum Input Voltage

14.4V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

88mm

Length

76mm

Contact Material

Silver Alloy

Input Current

19mA

Dimensions

76 x 6.2 x 88mm

Relay Switching Classification

Interface Relay Module

Standards Met

CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

9 → 14.4V ac/dc

Turn On Time

7ms

Operating Temperature Range

-40 → +55°C

Turn Off Time

11ms

Country of Origin

Germany

Product details

Relay Module Plug-In MOVE

DIN rail mounting and only 6.2mm wide
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'

Approvals

UL and CSA

Stock information temporarily unavailable.

BD 7.992

BD 7.992 Each (Exc. Vat)

BD 8.791

BD 8.791 Each (inc. VAT)

Wieland flare Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole

BD 7.992

BD 7.992 Each (Exc. Vat)

BD 8.791

BD 8.791 Each (inc. VAT)

Wieland flare Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.992
5 - 9BD 7.750
10+BD 7.530

Technical Document

Specifications

Brand

Wieland

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Flare

Number of Poles

1

Minimum Input Voltage

9V

Maximum Input Voltage

14.4V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

88mm

Length

76mm

Contact Material

Silver Alloy

Input Current

19mA

Dimensions

76 x 6.2 x 88mm

Relay Switching Classification

Interface Relay Module

Standards Met

CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

9 → 14.4V ac/dc

Turn On Time

7ms

Operating Temperature Range

-40 → +55°C

Turn Off Time

11ms

Country of Origin

Germany

Product details

Relay Module Plug-In MOVE

DIN rail mounting and only 6.2mm wide
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'

Approvals

UL and CSA