Wieland flare Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 469-4205Brand: WielandManufacturers Part No.: 80.010.4526.0
brand-logo

Technical Document

Specifications

Brand

Wieland

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Flare

Number of Poles

1

Minimum Input Voltage

184V

Maximum Input Voltage

253V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

88mm

Length

76mm

Contact Material

Silver Alloy

Input Current

4mA

Dimensions

76 x 6.2 x 88mm

Relay Switching Classification

Interface Relay Module

Standards Met

CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

184 → 253V dc

Turn On Time

7ms

Operating Temperature Range

-40 → +55°C

Turn Off Time

11ms

Country of Origin

Germany

Product details

Relay Module Plug-In MOVE

DIN rail mounting and only 6.2mm wide
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'

Approvals

UL and CSA

Stock information temporarily unavailable.

BD 10.010

BD 10.010 Each (Exc. Vat)

BD 11.011

BD 11.011 Each (inc. VAT)

Wieland flare Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

BD 10.010

BD 10.010 Each (Exc. Vat)

BD 11.011

BD 11.011 Each (inc. VAT)

Wieland flare Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.010
5 - 9BD 9.664
10+BD 9.438

Technical Document

Specifications

Brand

Wieland

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Flare

Number of Poles

1

Minimum Input Voltage

184V

Maximum Input Voltage

253V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

88mm

Length

76mm

Contact Material

Silver Alloy

Input Current

4mA

Dimensions

76 x 6.2 x 88mm

Relay Switching Classification

Interface Relay Module

Standards Met

CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

184 → 253V dc

Turn On Time

7ms

Operating Temperature Range

-40 → +55°C

Turn Off Time

11ms

Country of Origin

Germany

Product details

Relay Module Plug-In MOVE

DIN rail mounting and only 6.2mm wide
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'

Approvals

UL and CSA