Wieland GST18i3 Series Connector, 3-Pole, Male, 1-Way, Cable Mount, 16A, IP20, IP40

RS Stock No.: 810-1558Brand: WielandManufacturers Part No.: 84.990.1243.0
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Male

Number Of Ways

1

Plug/Socket

Plug

Colour

Grey

Type

Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20, IP40

Country of Origin

Germany

Product details

GST18i3 Pluggable Over-voltage Protection Device

Wieland Electric gesis® GST18i3 range surge protection device for use within the gesis GST18i3 connector system, in accordance to EN 61643-11+A11 CE, directly integrated in a pluggable housing this 230Vac rated type 3 over-voltage device has a built in acoustic failure buzzer built in, enabling easy identification of faulty units when in use.

Type 3 surge protection
230 Vac

Standards

IEC 61535

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Stock information temporarily unavailable.

BD 79.448

BD 79.448 Each (Exc. Vat)

BD 87.393

BD 87.393 Each (inc. VAT)

Wieland GST18i3 Series Connector, 3-Pole, Male, 1-Way, Cable Mount, 16A, IP20, IP40

BD 79.448

BD 79.448 Each (Exc. Vat)

BD 87.393

BD 87.393 Each (inc. VAT)

Wieland GST18i3 Series Connector, 3-Pole, Male, 1-Way, Cable Mount, 16A, IP20, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 79.448
10 - 24BD 77.622
25+BD 75.955

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Male

Number Of Ways

1

Plug/Socket

Plug

Colour

Grey

Type

Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20, IP40

Country of Origin

Germany

Product details

GST18i3 Pluggable Over-voltage Protection Device

Wieland Electric gesis® GST18i3 range surge protection device for use within the gesis GST18i3 connector system, in accordance to EN 61643-11+A11 CE, directly integrated in a pluggable housing this 230Vac rated type 3 over-voltage device has a built in acoustic failure buzzer built in, enabling easy identification of faulty units when in use.

Type 3 surge protection
230 Vac

Standards

IEC 61535

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.