Wieland HH-distributor, 3 Way, 20A, Female, GST18i3, Surface Mount, 250 V ac

RS Stock No.: 204-2357Brand: WielandManufacturers Part No.: 92.030.0953.0
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Wieland

Number Of Contacts

3

Current Rating

20A

Gender

Female

Series

GST18i3

Type

HH-distributor

Mounting Type

Surface Mount

Voltage Rating

250 V ac

Manufacturer Size Code

GST18i3

Body Orientation

Straight

Series Number

GST18I3V 5P1 BV

Stock information temporarily unavailable.

BD 648.945

BD 7.210 Each (In a Box of 90) (Exc. Vat)

BD 713.839

BD 7.931 Each (In a Box of 90) (inc. VAT)

Wieland HH-distributor, 3 Way, 20A, Female, GST18i3, Surface Mount, 250 V ac

BD 648.945

BD 7.210 Each (In a Box of 90) (Exc. Vat)

BD 713.839

BD 7.931 Each (In a Box of 90) (inc. VAT)

Wieland HH-distributor, 3 Way, 20A, Female, GST18i3, Surface Mount, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Number Of Contacts

3

Current Rating

20A

Gender

Female

Series

GST18i3

Type

HH-distributor

Mounting Type

Surface Mount

Voltage Rating

250 V ac

Manufacturer Size Code

GST18i3

Body Orientation

Straight

Series Number

GST18I3V 5P1 BV