Wieland ST18 Series Connector, 3-Pole, Female, Panel Mount, 16A, IP20

RS Stock No.: 213-4638Brand: WielandManufacturers Part No.: 93.031.9053.0
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

ST18

Gender

Female

Plug/Socket

Socket

Colour

Black

Type

Connector

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

2.5 mm²

Strain Relief

Yes

Termination Method

Clamp

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Germany

Product details

ST18 Panel Mount Plugs and Sockets

Snap in, recessed panel mount connectors. Suited to a panel thickness of 0.5-1.2mm. Available with either screw or spring termination.

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

ST 18/ST 16 Compact Connectors

This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

You may be interested in
Stock information temporarily unavailable.

BD 10.065

BD 2.013 Each (In a Pack of 5) (Exc. Vat)

BD 11.071

BD 2.214 Each (In a Pack of 5) (inc. VAT)

Wieland ST18 Series Connector, 3-Pole, Female, Panel Mount, 16A, IP20

BD 10.065

BD 2.013 Each (In a Pack of 5) (Exc. Vat)

BD 11.071

BD 2.214 Each (In a Pack of 5) (inc. VAT)

Wieland ST18 Series Connector, 3-Pole, Female, Panel Mount, 16A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 2.013BD 10.065
50+BD 1.969BD 9.845
You may be interested in

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

ST18

Gender

Female

Plug/Socket

Socket

Colour

Black

Type

Connector

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

2.5 mm²

Strain Relief

Yes

Termination Method

Clamp

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Germany

Product details

ST18 Panel Mount Plugs and Sockets

Snap in, recessed panel mount connectors. Suited to a panel thickness of 0.5-1.2mm. Available with either screw or spring termination.

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

ST 18/ST 16 Compact Connectors

This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

You may be interested in