Technical Document
Specifications
Brand
WielandPole Format
3
Series
ST18
Gender
Female
Plug/Socket
Socket
Colour
Black
Type
Connector
Mounting Type
Cable Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP20
Wire Size
2.5 mm²
Strain Relief
Yes
Termination Method
Screw Down
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Germany
Product details
ST18 Cable Mount Plugs and Sockets
Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - ideal for lightchains, jumper connections or additional branches). Strain relief types include top cover.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
BD 11.424
BD 11.424 1 Pack of 5 (Exc. Vat)
BD 12.566
BD 12.566 1 Pack of 5 (inc. VAT)
1
BD 11.424
BD 11.424 1 Pack of 5 (Exc. Vat)
BD 12.566
BD 12.566 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.424 |
10 - 24 | BD 11.154 |
25 - 49 | BD 10.879 |
50+ | BD 10.598 |
Technical Document
Specifications
Brand
WielandPole Format
3
Series
ST18
Gender
Female
Plug/Socket
Socket
Colour
Black
Type
Connector
Mounting Type
Cable Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP20
Wire Size
2.5 mm²
Strain Relief
Yes
Termination Method
Screw Down
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Germany
Product details
ST18 Cable Mount Plugs and Sockets
Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - ideal for lightchains, jumper connections or additional branches). Strain relief types include top cover.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.