Technical Document
Specifications
Brand
WielandPole Format
3
Series
RST20i3
Gender
Female
Plug/Socket
Socket
Colour
Black
Type
Connector
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP66, IP68
Wire Size
4 mm²
Strain Relief
Yes
Termination Method
Screw Down
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Germany
Product details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
Connectors are cable mount with 1 connection for each pole
Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
Connectors lock together and are self-locking
Applications and Uses:
Electrical installations
General network applications
Switching applications
Multiphase systems
Standards
IP 66/IP 68
Gesis RST Connector Range
BD 10.456
BD 10.456 Each (Exc. Vat)
BD 11.502
BD 11.502 Each (inc. VAT)
1
BD 10.456
BD 10.456 Each (Exc. Vat)
BD 11.502
BD 11.502 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.456 |
10 - 24 | BD 10.180 |
25+ | BD 9.955 |
Technical Document
Specifications
Brand
WielandPole Format
3
Series
RST20i3
Gender
Female
Plug/Socket
Socket
Colour
Black
Type
Connector
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP66, IP68
Wire Size
4 mm²
Strain Relief
Yes
Termination Method
Screw Down
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Germany
Product details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
Connectors are cable mount with 1 connection for each pole
Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
Connectors lock together and are self-locking
Applications and Uses:
Electrical installations
General network applications
Switching applications
Multiphase systems
Standards
IP 66/IP 68