Technical Document
Specifications
Brand
WielandPole Format
5
Series
RST20i5
Gender
Male
Number Of Ways
1
Plug/Socket
Plug
Colour
Blue
Type
Connector
Mounting Type
Panel Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP66, IP68, IP69
Diameter
35mm
Termination Method
Screw
Contact Material
CuZn
Country of Origin
Germany
Product details
Gesis® RST20i5 Panel Mount Circular Connectors
Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, polyamide mechanically coded housing material and IP rating of up to IP69K and a rating of 20A 400V. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
Approvals
DVE , UL
Gesis RST Connector Range
BD 10.106
BD 10.106 Each (Exc. Vat)
BD 11.117
BD 11.117 Each (inc. VAT)
1
BD 10.106
BD 10.106 Each (Exc. Vat)
BD 11.117
BD 11.117 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.106 |
10 - 24 | BD 9.702 |
25 - 49 | BD 9.466 |
50+ | BD 9.219 |
Technical Document
Specifications
Brand
WielandPole Format
5
Series
RST20i5
Gender
Male
Number Of Ways
1
Plug/Socket
Plug
Colour
Blue
Type
Connector
Mounting Type
Panel Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP66, IP68, IP69
Diameter
35mm
Termination Method
Screw
Contact Material
CuZn
Country of Origin
Germany
Product details
Gesis® RST20i5 Panel Mount Circular Connectors
Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, polyamide mechanically coded housing material and IP rating of up to IP69K and a rating of 20A 400V. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
Approvals
DVE , UL