Wieland 2 Pin GST08i2 Plug to Unterminated Power Cord, 500mmGESIS

RS Stock No.: 787-1792Brand: WielandManufacturers Part No.: 99.410.0000.8
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

Wieland

Connector 1

2 Pin GST08i2

Connector 2

Unterminated

Connector 1 Gender

Male

Length

500mm

Voltage Rating

50 V

Current Rating

6 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Series

Gesis

Country of Origin

Germany

Product details

Wieland GST08i2 Blue Gesis Micro 2 Pole Cable Assemblies and Distibution Unit

Weiland Gesis GST08i2 blue 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.

Blue connectors
Voltage Rating 12V
Current rating 6A
2 Pole
PVC insulation

Gesis GST08i2 Series Micro Cable Assemblies

A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.

Stock information temporarily unavailable.

BD 4.697

BD 4.697 Each (Exc. Vat)

BD 5.167

BD 5.167 Each (inc. VAT)

Wieland 2 Pin GST08i2 Plug to Unterminated Power Cord, 500mmGESIS

BD 4.697

BD 4.697 Each (Exc. Vat)

BD 5.167

BD 5.167 Each (inc. VAT)

Wieland 2 Pin GST08i2 Plug to Unterminated Power Cord, 500mmGESIS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.697
10 - 49BD 3.828
50+BD 3.476

Technical Document

Specifications

Brand

Wieland

Connector 1

2 Pin GST08i2

Connector 2

Unterminated

Connector 1 Gender

Male

Length

500mm

Voltage Rating

50 V

Current Rating

6 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Series

Gesis

Country of Origin

Germany

Product details

Wieland GST08i2 Blue Gesis Micro 2 Pole Cable Assemblies and Distibution Unit

Weiland Gesis GST08i2 blue 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.

Blue connectors
Voltage Rating 12V
Current rating 6A
2 Pole
PVC insulation

Gesis GST08i2 Series Micro Cable Assemblies

A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.