Wieland SNE 4004K Series Output Module, , 0 Inputs, 7 Outputs, 24 V ac/dc, 4NO/3NC

RS Stock No.: 515-1771Brand: WielandManufacturers Part No.: R1.188.0590.0
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Wieland

Range

safeRELAY

Series

SNE 4004K

Type

Output Module

Supply Voltage

24 V ac/dc

Normal State Configuration

4NO/3NC

Number of Inputs

0

Number of Outputs

7

Power Rating

1.7 W

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 114 mm

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

BD 134.981

BD 134.981 Each (Exc. Vat)

BD 148.479

BD 148.479 Each (inc. VAT)

Wieland SNE 4004K Series Output Module, , 0 Inputs, 7 Outputs, 24 V ac/dc, 4NO/3NC

BD 134.981

BD 134.981 Each (Exc. Vat)

BD 148.479

BD 148.479 Each (inc. VAT)

Wieland SNE 4004K Series Output Module, , 0 Inputs, 7 Outputs, 24 V ac/dc, 4NO/3NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Range

safeRELAY

Series

SNE 4004K

Type

Output Module

Supply Voltage

24 V ac/dc

Normal State Configuration

4NO/3NC

Number of Inputs

0

Number of Outputs

7

Power Rating

1.7 W

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 114 mm

Terminal Type

Screw

Country of Origin

Germany