Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Elevator System
Auxiliary Contacts
1
Range
safeRELAY
Terminal Type
Screw
Series
SNA 4043
Width
22.5mm
Safety Category
4
Depth
114mm
Performance Level
e
Length
82mm
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNA 4043K Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBrand: Wieland
BD 167.495Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Wieland Dual-Channel Elevator System Safety Relay, 24V ac/dc, 3 Safety Contacts
1
P.O.A.
Wieland Dual-Channel Elevator System Safety Relay, 24V ac/dc, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wieland safeRELAY SNA 4043K Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBrand: Wieland
BD 167.495Each (Exc. Vat)
Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Elevator System
Auxiliary Contacts
1
Range
safeRELAY
Terminal Type
Screw
Series
SNA 4043
Width
22.5mm
Safety Category
4
Depth
114mm
Performance Level
e
Length
82mm
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNA 4043K Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety ContactsBrand: Wieland
BD 167.495Each (Exc. Vat)