Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wieland safeRELAY SNA 4043 Elevator System Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 492-070Brand: WielandManufacturers Part No.: R1.188.1710.0
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Wieland

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Elevator System

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNA 4043

Width

22.5mm

Safety Category

4

Depth

114mm

Length

82mm

Performance Level

e

Country of Origin

Germany

Product details

SNA 4043K Safety Relay for all Devices including Elevators and Heaters

Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1 or to SIL 3 respectively according to EN 62061 and PL e accoring to EN13849-1
Can be used as emergency stop and safety gate monitor
Each unit offers manual or automatic reset and cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication

Approvals

TUV, cULus

Stock information temporarily unavailable.

P.O.A.

Wieland safeRELAY SNA 4043 Elevator System Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts

P.O.A.

Wieland safeRELAY SNA 4043 Elevator System Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Elevator System

Auxiliary Contacts

1

Range

safeRELAY

Terminal Type

Screw

Series

SNA 4043

Width

22.5mm

Safety Category

4

Depth

114mm

Length

82mm

Performance Level

e

Country of Origin

Germany

Product details

SNA 4043K Safety Relay for all Devices including Elevators and Heaters

Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1 or to SIL 3 respectively according to EN 62061 and PL e accoring to EN13849-1
Can be used as emergency stop and safety gate monitor
Each unit offers manual or automatic reset and cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication

Approvals

TUV, cULus