Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 115 → 230V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 780-5082Brand: WielandManufacturers Part No.: R1.188.3590.0
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Wieland

Supply Voltage

115 → 230V ac

Number of Channels

2

Safety Contacts

3

Function

Safety Monitoring

Reset Method

Manual

Range

safeRELAY

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

SNO 4083

Width

22.5mm

Depth

114mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

Wieland SNO 4083KM Safety Relay

SNO 4083KM Safety Relay Function - after the supply voltage is applied to terminals A1/A2 and the safety inputs are closed, the enabling current paths (NO contacts) are closed and the signal current path (NC contact) is opened automatically or by pressing the reset button (manual monitored start). When the safety inputs are opened/de-energized the enabling current paths (NO contacts) are opened immediately and the signal current path (NC contact) is closed.
The SNO 4083KM safety relay requires fewer connection cables, irrespective of whether operation with or without cross monitoring is desired. The two channel control of the SNO 4083KM is carried out by either an NC/NC or an NC/NO combination of the safety sensor. In the case of two channel control of the device, a synchronous time is automatically monitored between the two channels. The SafeStart function is used with a manual start, the reset input is automatically monitored for a rising and falling signal edge. The Monoflop function is integrated into the safety relay and prevents device interlocking under all circumstances. Simple diagnosis is possible thanks to an intelligent display system that shows the user the different operating modes of the safety relay in its different applications.

Monitoring of E-Stop, Safety Gate and Light Barrier applications
Stop Category 0 according to EN 60204-1
Single channel or two channel control
Two-channel control with NC/NC or NC/NO
Manual or automatic start
Cross monitoring
Synchronous time monitoring for two channel control
3 enabling current path / 1 signalling current path
Screw terminals, pluggable
Up to PL e / Category 4 (EN ISO 13849-1)
Up to SILCL 3 (EN 62061)

Stock information temporarily unavailable.

BD 188.402

BD 188.402 Each (Exc. Vat)

BD 207.242

BD 207.242 Each (inc. VAT)

Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 115 → 230V ac, Dual-Channel, 3 Safety Contacts

BD 188.402

BD 188.402 Each (Exc. Vat)

BD 207.242

BD 207.242 Each (inc. VAT)

Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 115 → 230V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Supply Voltage

115 → 230V ac

Number of Channels

2

Safety Contacts

3

Function

Safety Monitoring

Reset Method

Manual

Range

safeRELAY

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

SNO 4083

Width

22.5mm

Depth

114mm

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

Wieland SNO 4083KM Safety Relay

SNO 4083KM Safety Relay Function - after the supply voltage is applied to terminals A1/A2 and the safety inputs are closed, the enabling current paths (NO contacts) are closed and the signal current path (NC contact) is opened automatically or by pressing the reset button (manual monitored start). When the safety inputs are opened/de-energized the enabling current paths (NO contacts) are opened immediately and the signal current path (NC contact) is closed.
The SNO 4083KM safety relay requires fewer connection cables, irrespective of whether operation with or without cross monitoring is desired. The two channel control of the SNO 4083KM is carried out by either an NC/NC or an NC/NO combination of the safety sensor. In the case of two channel control of the device, a synchronous time is automatically monitored between the two channels. The SafeStart function is used with a manual start, the reset input is automatically monitored for a rising and falling signal edge. The Monoflop function is integrated into the safety relay and prevents device interlocking under all circumstances. Simple diagnosis is possible thanks to an intelligent display system that shows the user the different operating modes of the safety relay in its different applications.

Monitoring of E-Stop, Safety Gate and Light Barrier applications
Stop Category 0 according to EN 60204-1
Single channel or two channel control
Two-channel control with NC/NC or NC/NO
Manual or automatic start
Cross monitoring
Synchronous time monitoring for two channel control
3 enabling current path / 1 signalling current path
Screw terminals, pluggable
Up to PL e / Category 4 (EN ISO 13849-1)
Up to SILCL 3 (EN 62061)