Wieland safeRELAY SNO 1012 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 2 Safety Contacts

RS Stock No.: 780-5095Brand: WielandManufacturers Part No.: R1.188.3740.0
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Manual

Range

safeRELAY

Safety Category ISO 13849-1

2

PL ISO 13849-1

d

SIL IEC 61508

2

Terminal Type

Screw

Series

SNO 1012

Width

22.5mm

Depth

91.5mm

Performance Level

d

Length

96.5mm

Country of Origin

Germany

Product details

Wieland SNO 1012K Safety Relay

SNO 1012K Safety Relay Function - after the operating voltage (L+/L1) is applied via an unactuated emergency stop button or safety gate contact on A1 and A2, the device can be switched on via a Y1/Y2-connected reset button. When the device is on, the internal relays K1 and K2 are energized and the enabling current paths 13/14 and 23/24 are closed. When the emergency stop button or the safety gate contact is actuated, the current supply of the internal relays is interrupted and the enabling current paths are opened.

Monitoring of E-Stop and Safety Gate applications
Stop Category 0 according to EN 60204-1
Single-channel control
Manual or automatic start
2 enabling current paths
Check of external contactors (EDM)
Compact design
Up to PL d / Category 2 (EN ISO 13849-1)
Up to SILCL 2 (EN 62061)

Stock information temporarily unavailable.

BD 104.346

BD 104.346 Each (Exc. Vat)

BD 114.781

BD 114.781 Each (inc. VAT)

Wieland safeRELAY SNO 1012 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 2 Safety Contacts

BD 104.346

BD 104.346 Each (Exc. Vat)

BD 114.781

BD 114.781 Each (inc. VAT)

Wieland safeRELAY SNO 1012 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Manual

Range

safeRELAY

Safety Category ISO 13849-1

2

PL ISO 13849-1

d

SIL IEC 61508

2

Terminal Type

Screw

Series

SNO 1012

Width

22.5mm

Depth

91.5mm

Performance Level

d

Length

96.5mm

Country of Origin

Germany

Product details

Wieland SNO 1012K Safety Relay

SNO 1012K Safety Relay Function - after the operating voltage (L+/L1) is applied via an unactuated emergency stop button or safety gate contact on A1 and A2, the device can be switched on via a Y1/Y2-connected reset button. When the device is on, the internal relays K1 and K2 are energized and the enabling current paths 13/14 and 23/24 are closed. When the emergency stop button or the safety gate contact is actuated, the current supply of the internal relays is interrupted and the enabling current paths are opened.

Monitoring of E-Stop and Safety Gate applications
Stop Category 0 according to EN 60204-1
Single-channel control
Manual or automatic start
2 enabling current paths
Check of external contactors (EDM)
Compact design
Up to PL d / Category 2 (EN ISO 13849-1)
Up to SILCL 2 (EN 62061)