Technical Document
Specifications
Brand
WielandRange
PLC digital I/O-module
Series
SP-SDI8-P1-K
Type
Input/Output Module
Supply Voltage
24 V dc
Number of Inputs
8
Number of Outputs
0
Stock information temporarily unavailable.
BD 202.485
BD 202.485 Each (Exc. Vat)
BD 222.733
BD 222.733 Each (inc. VAT)
Wieland SP-SDI8-P1-K Series Input/Output Module, 8 Inputs, , 0 Outputs, 24 V dc
1
BD 202.485
BD 202.485 Each (Exc. Vat)
BD 222.733
BD 222.733 Each (inc. VAT)
Wieland SP-SDI8-P1-K Series Input/Output Module, 8 Inputs, , 0 Outputs, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandRange
PLC digital I/O-module
Series
SP-SDI8-P1-K
Type
Input/Output Module
Supply Voltage
24 V dc
Number of Inputs
8
Number of Outputs
0