Wieland IP WIENET UMS 6-L, Unmanaged 6 Port Network Switch

RS Stock No.: 204-2347Brand: WielandManufacturers Part No.: WIENET UMS 6-L
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Wieland

Number Of Ports

6

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

SFP Ports

0

Model

IP WIENET UMS 6-L

Stock information temporarily unavailable.

BD 76.368

BD 76.368 Each (Exc. Vat)

BD 84.005

BD 84.005 Each (inc. VAT)

Wieland IP WIENET UMS 6-L, Unmanaged 6 Port Network Switch

BD 76.368

BD 76.368 Each (Exc. Vat)

BD 84.005

BD 84.005 Each (inc. VAT)

Wieland IP WIENET UMS 6-L, Unmanaged 6 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Number Of Ports

6

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

SFP Ports

0

Model

IP WIENET UMS 6-L