Technical Document
Specifications
Product details
Accessories
Accessories for the GST18 connector system
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
BD 3.135
BD 0.627 Each (In a Pack of 5) (Exc. Vat)
BD 3.449
BD 0.690 Each (In a Pack of 5) (inc. VAT)
5
BD 3.135
BD 0.627 Each (In a Pack of 5) (Exc. Vat)
BD 3.449
BD 0.690 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Accessories
Accessories for the GST18 connector system
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.