Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Torx Screwdriver, T6 Tip, 40 mm Blade, 140 mm Overall

RS Stock No.: 500-0308Brand: Wiha ToolsManufacturers Part No.: 27729
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T6

Blade Length

40 mm

Overall Length

140 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

TORX® MagicSpring, 6-part

Series 267 screwdriver with MagicSpring retaining spring for secure screw mounting, available separately and as a set
Blades from chrome vanadium molybdenum steel, hardened throughout, matt chrome-plated
PicoFinish handle with pivoted cover and quick-release zone
Each set contains 1 x TORX® T6; T7; T8; T9; T10; T15 in plastic holder for hanging or standing

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Torx Screwdriver, T6 Tip, 40 mm Blade, 140 mm Overall

P.O.A.

Wiha Torx Screwdriver, T6 Tip, 40 mm Blade, 140 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T6

Blade Length

40 mm

Overall Length

140 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

TORX® MagicSpring, 6-part

Series 267 screwdriver with MagicSpring retaining spring for secure screw mounting, available separately and as a set
Blades from chrome vanadium molybdenum steel, hardened throughout, matt chrome-plated
PicoFinish handle with pivoted cover and quick-release zone
Each set contains 1 x TORX® T6; T7; T8; T9; T10; T15 in plastic holder for hanging or standing

You may be interested in