Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Slotted Screwdriver Bit, SL5.5 Tip

RS Stock No.: 707-3241Brand: WihaManufacturers Part No.: 01798
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wiha

Head Type

Slotted

Type

Driver Bit

Size

SL5.5

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

50mm Bits

Chrome Vanadium Steel
Through hardened
Style E 6.3

Standards

DIN 3126, ISO 1173

You may be interested in
RS PRO Slotted Screwdriver Bit, SL6.5 Tip
BD 0.653Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.612

BD 2.612 Each (Exc. Vat)

BD 2.873

BD 2.873 Each (inc. VAT)

Wiha Slotted Screwdriver Bit, SL5.5 Tip

BD 2.612

BD 2.612 Each (Exc. Vat)

BD 2.873

BD 2.873 Each (inc. VAT)

Wiha Slotted Screwdriver Bit, SL5.5 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Slotted Screwdriver Bit, SL6.5 Tip
BD 0.653Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Wiha

Head Type

Slotted

Type

Driver Bit

Size

SL5.5

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

50mm Bits

Chrome Vanadium Steel
Through hardened
Style E 6.3

Standards

DIN 3126, ISO 1173

You may be interested in
RS PRO Slotted Screwdriver Bit, SL6.5 Tip
BD 0.653Each (In a Pack of 5) (Exc. Vat)