Technical Document
Specifications
Brand
WihaHead Type
Hexagon
Type
Driver Bit
Size
2 mm
Material
Chrome Vanadium Steel
Overall Length
50 mm
Country of Origin
Vietnam
Product details
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173
Stock information temporarily unavailable.
BD 2.849
BD 2.849 Each (Exc. Vat)
BD 3.134
BD 3.134 Each (inc. VAT)
Wiha Hexagon Screwdriver Bit, 2 mm Tip, 50 mm Overall
1
BD 2.849
BD 2.849 Each (Exc. Vat)
BD 3.134
BD 3.134 Each (inc. VAT)
Wiha Hexagon Screwdriver Bit, 2 mm Tip, 50 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaHead Type
Hexagon
Type
Driver Bit
Size
2 mm
Material
Chrome Vanadium Steel
Overall Length
50 mm
Country of Origin
Vietnam
Product details
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173