Wiha 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 222-2482Brand: WihaManufacturers Part No.: 07185
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Wiha

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

Wera Hex Key Set

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Our range of hex keys from Wera are made up from a chrome vanadium molybdenum steel, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
Stock information temporarily unavailable.

BD 21.362

BD 21.362 Each (Exc. Vat)

BD 23.498

BD 23.498 Each (inc. VAT)

Wiha 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

BD 21.362

BD 21.362 Each (Exc. Vat)

BD 23.498

BD 23.498 Each (inc. VAT)

Wiha 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wiha

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

Wera Hex Key Set

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Our range of hex keys from Wera are made up from a chrome vanadium molybdenum steel, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in