Technical Document
Specifications
Brand
WihaDrive Size
1/2 in
Type
Gripper Socket
Drive Type
Square
Overall Length
87 mm
Material
Alloy Steel
Country of Origin
United States
Product details
1/2" Steel Maxi-Gripper Socket
From WIHA Tools, this 1/2" square gripper socket is made from steel alloy. With spring loaded steel pins, the gripper adjusts to fit a variety of nuts, bolts, clip bolts, wing nuts and eyelets. Combining with a WIHA ratchet tool, this gripper is a highly versatile addition to any tool kit, and will tackle nut sizes between 11 to 32mm.
BD 49.654
BD 49.654 Each (Exc. Vat)
BD 54.619
BD 54.619 Each (inc. VAT)
1
BD 49.654
BD 49.654 Each (Exc. Vat)
BD 54.619
BD 54.619 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaDrive Size
1/2 in
Type
Gripper Socket
Drive Type
Square
Overall Length
87 mm
Material
Alloy Steel
Country of Origin
United States
Product details
1/2" Steel Maxi-Gripper Socket
From WIHA Tools, this 1/2" square gripper socket is made from steel alloy. With spring loaded steel pins, the gripper adjusts to fit a variety of nuts, bolts, clip bolts, wing nuts and eyelets. Combining with a WIHA ratchet tool, this gripper is a highly versatile addition to any tool kit, and will tackle nut sizes between 11 to 32mm.