Technical Document
Specifications
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
8mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
MagicRing® with T-Handle
Hex T-handle screwdriver
Straight head for maximum force transmission
Magic Ring holds the screw in place, even non-magnetic materials
BD 7.398
BD 7.398 Each (Exc. Vat)
BD 8.138
BD 8.138 Each (inc. VAT)
1
BD 7.398
BD 7.398 Each (Exc. Vat)
BD 8.138
BD 8.138 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
8mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
MagicRing® with T-Handle
Hex T-handle screwdriver
Straight head for maximum force transmission
Magic Ring holds the screw in place, even non-magnetic materials