Technical Document
Specifications
Brand
WihaTorque Range
0.4 → 1Nm
Type
Torque
Drive Shape
Hex
Drive Size
60 mm
Distrelec Product Id
18073901
Country of Origin
Germany
Stock information temporarily unavailable.
BD 75.972
BD 75.972 Each (Exc. Vat)
BD 83.569
BD 83.569 Each (inc. VAT)
Wiha Torque Hex Torque Screwdriver, 0.4 → 1Nm, 60 mm Drive
1
BD 75.972
BD 75.972 Each (Exc. Vat)
BD 83.569
BD 83.569 Each (inc. VAT)
Wiha Torque Hex Torque Screwdriver, 0.4 → 1Nm, 60 mm Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaTorque Range
0.4 → 1Nm
Type
Torque
Drive Shape
Hex
Drive Size
60 mm
Distrelec Product Id
18073901
Country of Origin
Germany