Wiha Adjustable VDE Hex Torque Screwdriver, 0.5 → 2Nm, 3.8 mm Drive, ±6 % Accuracy

RS Stock No.: 493-461Brand: WihaManufacturers Part No.: 26625
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wiha

Torque Range

0.5 → 2Nm

Type

Adjustable VDE

Drive Shape

Hex

Drive Size

3.8 mm

Overall Length

131 mm

Accuracy

±6 %

Country of Origin

Germany

Product details

VDE TorqueVario®-S with scale

Ergonomic multi-component torque handles
Insulated, for controlled screwing into live areas up to 1000 Vac
Torque value infinitely adjustable via window scale, automatic triggering — clicking sound when set value is reached

Supplied with

Adjustment tool torque setter, works test report, plastic box

Standards

GS, IEC 60900:2004, EN ISO 6789, BS EN 26789, ASME B107.14M

Stock information temporarily unavailable.

BD 113.768

BD 113.768 Each (Exc. Vat)

BD 125.145

BD 125.145 Each (inc. VAT)

Wiha Adjustable VDE Hex Torque Screwdriver, 0.5 → 2Nm, 3.8 mm Drive, ±6 % Accuracy

BD 113.768

BD 113.768 Each (Exc. Vat)

BD 125.145

BD 125.145 Each (inc. VAT)

Wiha Adjustable VDE Hex Torque Screwdriver, 0.5 → 2Nm, 3.8 mm Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Torque Range

0.5 → 2Nm

Type

Adjustable VDE

Drive Shape

Hex

Drive Size

3.8 mm

Overall Length

131 mm

Accuracy

±6 %

Country of Origin

Germany

Product details

VDE TorqueVario®-S with scale

Ergonomic multi-component torque handles
Insulated, for controlled screwing into live areas up to 1000 Vac
Torque value infinitely adjustable via window scale, automatic triggering — clicking sound when set value is reached

Supplied with

Adjustment tool torque setter, works test report, plastic box

Standards

GS, IEC 60900:2004, EN ISO 6789, BS EN 26789, ASME B107.14M