Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wiha Adjustable Hex Torque Screwdriver, 1 → 5Nm, 4 mm Drive

RS Stock No.: 243-6302Brand: WihaManufacturers Part No.: 283521600Distrelec Article No.: 11043921
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wiha

Torque Range

1 → 5Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

4 mm

Distrelec Product Id

11043921

Country of Origin

Germany

Stock information temporarily unavailable.

BD 157.715

BD 157.715 Each (Exc. Vat)

BD 173.487

BD 173.487 Each (inc. VAT)

Wiha Adjustable Hex Torque Screwdriver, 1 → 5Nm, 4 mm Drive

BD 157.715

BD 157.715 Each (Exc. Vat)

BD 173.487

BD 173.487 Each (inc. VAT)

Wiha Adjustable Hex Torque Screwdriver, 1 → 5Nm, 4 mm Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Torque Range

1 → 5Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

4 mm

Distrelec Product Id

11043921

Country of Origin

Germany