Technical Document
Specifications
Brand
WihaHead Type
Pozidriv
Type
VDE SlimVario Exchange Bit
Size
PZ2
Material
Chrome Molybdenum Steel
Country of Origin
Germany
Product details
SlimVario VDE interchangeable bit
VDE interchangeable bit. These slimVario® bits are compatible with Wiha VDE torque, slimVario and Lift-up magazine screwdrivers. Featuring SoftFinish and fully integrated insulation to reduce the blade diameter. Ensuring safety for controlled fastening on live parts of up to 1000 V.
Features and Benefits
SlimBit
Integrated protective insulation
VDE Certified up to 1000 V
BD 5.522
BD 5.522 Each (Exc. Vat)
BD 6.074
BD 6.074 Each (inc. VAT)
1
BD 5.522
BD 5.522 Each (Exc. Vat)
BD 6.074
BD 6.074 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaHead Type
Pozidriv
Type
VDE SlimVario Exchange Bit
Size
PZ2
Material
Chrome Molybdenum Steel
Country of Origin
Germany
Product details
SlimVario VDE interchangeable bit
VDE interchangeable bit. These slimVario® bits are compatible with Wiha VDE torque, slimVario and Lift-up magazine screwdrivers. Featuring SoftFinish and fully integrated insulation to reduce the blade diameter. Ensuring safety for controlled fastening on live parts of up to 1000 V.
Features and Benefits
SlimBit
Integrated protective insulation
VDE Certified up to 1000 V