Wiha Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 191 mm Overall

RS Stock No.: 706-4865Brand: WihaManufacturers Part No.: 35395
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

191 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish® Electric slimFix Screwdriver

High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.

Stock information temporarily unavailable.

BD 10.857

BD 10.857 Each (Exc. Vat)

BD 11.943

BD 11.943 Each (inc. VAT)

Wiha Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 191 mm Overall

BD 10.857

BD 10.857 Each (Exc. Vat)

BD 11.943

BD 11.943 Each (inc. VAT)

Wiha Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 191 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

191 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish® Electric slimFix Screwdriver

High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.