Wiha Hexagon Bit Holder, 1/4 in Tip

RS Stock No.: 146-8060Brand: WihaManufacturers Part No.: 39134
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wiha

Head Type

Hexagon

Type

Bit Holder

Size

1/4 in

Material

Stainless Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 11.418

BD 11.418 Each (Exc. Vat)

BD 12.560

BD 12.560 Each (inc. VAT)

Wiha Hexagon Bit Holder, 1/4 in Tip

BD 11.418

BD 11.418 Each (Exc. Vat)

BD 12.560

BD 12.560 Each (inc. VAT)

Wiha Hexagon Bit Holder, 1/4 in Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Head Type

Hexagon

Type

Bit Holder

Size

1/4 in

Material

Stainless Steel

Country of Origin

Taiwan, Province Of China